- RS Stock No.:
- 214-1941
- Mfr. Part No.:
- 56SWH380-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 24/05/2024
Price (ex. GST) Each
$666.69
(exc. GST)
$733.36
(inc. GST)
Units | Per unit |
1 + | $666.69 |
- RS Stock No.:
- 214-1941
- Mfr. Part No.:
- 56SWH380-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Rugged in design to ensure switch operation for the lifetime of the equipment
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 80A |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Normal State Configuration | 3P |
Range | 56 Series |
Series | 56 |
Model Number | 56SWH380-GY |
Related links
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 80A...
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 80A...
- Socomec 4 Pole Wall Mount Isolator Switch - 80A Maximum Current, IP55
- ETA 1P Pole Panel Mount Isolator Switch - 80A Maximum Current IP40
- Socomec 3 Pole Wall Mount Isolator Switch - 80A Maximum Current, IP55
- RS PRO 3P Pole Panel Mount Isolator Switch - 80A Maximum Current IP65
- RS PRO 3P Pole Panel Mount Isolator Switch - 80A Maximum Current IP54
- Socomec 3 Pole Wall Mount Isolator Switch - 80A Maximum Current, IP65