- RS Stock No.:
- 177-6837
- Mfr. Part No.:
- XCSRC32M12
- Brand:
- Telemecanique Sensors
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$407.22
(exc. GST)
$447.94
(inc. GST)
Units | Per unit |
1 + | $407.22 |
- RS Stock No.:
- 177-6837
- Mfr. Part No.:
- XCSRC32M12
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Telemecanique Sensors RFID Safety Switch
The Telemecanique sensors XCSRC series RFID safety switch is a 24VDC contactless switch with 2 NO contacts. The RFID safety switch is ideal for applications where there cannot be any contact between the switch and the actuator. It has 2 male connectors. It is a daisy chain model. Also, it is repairing enabled. When used in safety guards, it efficiently provides protection and safety to the machines and the operators working on them.
Features and Benefits
• 5-pin M12 two male connectors. Daisy chain model with 2 new pairing enabled
• High durability
• Industrial degree of protection
• Industry standards compliant
• Multicolour LEDs for indication and signalling
• Operating temperature range between -25°C and 70°C
• Quick response time
• Shock resistant
• Short circuit protection
• Vibration resistant
• High durability
• Industrial degree of protection
• Industry standards compliant
• Multicolour LEDs for indication and signalling
• Operating temperature range between -25°C and 70°C
• Quick response time
• Shock resistant
• Short circuit protection
• Vibration resistant
Applications
• Factory automation
• Food processing industry
• Industrial robots
• Machine guard
• Packaging
• Protective door
• Food processing industry
• Industrial robots
• Machine guard
• Packaging
• Protective door
Certifications
• CSA 22-2 certified
• E2 certified
• EAC certified
• Ecolab certified
• FCC certified
• IC certified
• IP65 rated
• IP66 rated
• IP67 rated
• IP69K rated
• RCM certified
• TÜV certified
• E2 certified
• EAC certified
• Ecolab certified
• FCC certified
• IC certified
• IP65 rated
• IP66 rated
• IP67 rated
• IP69K rated
• RCM certified
• TÜV certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Valox |
Connection Type | M12 |
Actuator Type | Magnetic |
Safety Category | 4 |
Sensor Principle | RFID |
Actuator Included | Yes |
Series | XCSRC |
Range | Preventa |
Switching Distance | 10 mm |
IP Rating | IP65, IP66, IP67, IP69K |
Supply Current | 60mA |
Width | 15mm |
Depth | 118.6mm |
Length | 45mm |
Number of Approach Directions | 3 |