- RS Stock No.:
- 177-6833
- Mfr. Part No.:
- XCSRC12M12
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 12/09/2024
Added
Price (ex. GST) Each
$410.06
(exc. GST)
$451.07
(inc. GST)
Units | Per unit |
1 + | $410.06 |
- RS Stock No.:
- 177-6833
- Mfr. Part No.:
- XCSRC12M12
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Telemecanique Sensors RFID Safety Switch
The Telemecanique sensors XCSRC series RFID safety switch is a 24VDC contactless switch with 2 NO contacts. The RFID safety switch is ideal for applications where there cannot be any contact between the switch and the actuator. It has 2 male connectors. It is a daisy chain model. When used in safety guards, it efficiently provides protection and safety to the machines and the operators working on them.
Features and Benefits
• 5-pin M12 two male connectors. Daisy chain model with unique pairing
• High durability
• Industrial degree of protection
• Industry standards compliant
• Multicolour LEDs for indication and signalling
• Operating temperature range between -25°C and 70°C
• Quick response time
• Shock resistant
• Short circuit protection
• Vibration resistant
• High durability
• Industrial degree of protection
• Industry standards compliant
• Multicolour LEDs for indication and signalling
• Operating temperature range between -25°C and 70°C
• Quick response time
• Shock resistant
• Short circuit protection
• Vibration resistant
Applications
• Factory automation
• Food processing industry
• Industrial robots
• Machine guard
• Packaging
• Protective door
• Food processing industry
• Industrial robots
• Machine guard
• Packaging
• Protective door
Certifications
• CE certified
• CSA certified
• CULus
• DIN EN 61373
• EAC approved
• EN/IEC 60947-5-2-2
• EN/IEC 60947-5-3
• FCC
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP66 rated
• IP67 rated
• IP69K rated
• ISO 14119
• PL = e EN/ISO 13849-1
• RCM
• SIL 3 EN/IEC 61508
• SILCL 3 EN/IEC 62061
• UL listed
• CSA certified
• CULus
• DIN EN 61373
• EAC approved
• EN/IEC 60947-5-2-2
• EN/IEC 60947-5-3
• FCC
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP66 rated
• IP67 rated
• IP69K rated
• ISO 14119
• PL = e EN/ISO 13849-1
• RCM
• SIL 3 EN/IEC 61508
• SILCL 3 EN/IEC 62061
• UL listed
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Valox |
Connection Type | M12 |
Actuator Type | Magnetic |
Safety Category | 4 |
Sensor Principle | RFID |
Actuator Included | Yes |
Switching Distance | 10 mm |
Series | XCSRC |
Range | Preventa |
IP Rating | IP65, IP66, IP67, IP69K |
Supply Current | 60mA |
Length | 45mm |
Number of Approach Directions | 3 |
Depth | 118.6mm |
Width | 15mm |