Phoenix Contact PSR-CT-M-SEN-1-8 Series RFID Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
- RS Stock No.:
- 190-8417
- Mfr. Part No.:
- 2702975
- Brand:
- Phoenix Contact
4 In AU stock for next working day delivery
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$218.79
(exc. GST)
$240.67
(inc. GST)
Units | Per unit |
1 + | $218.79 |
- RS Stock No.:
- 190-8417
- Mfr. Part No.:
- 2702975
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Proximity safety circuit, multicode sensor with RFID coding, model 4, automatic or manual start, integrated diagnostics, 24 V DC supply, M12 connector.
The PSR-CT safety circuit consists of a combination of a PSR-CT-...-SEN-1-8 sensor with varying coding types and a coded PSR-CT-C-ACT actuator. It provides maximum tamper protection and the highest level of safety. The PSR-CT safety circuit is available with the following types of coding:
Fixcode: For the sensor to detect the actuator, the actuator must first be associated with the sensor via a learning process. The learning process can only be completed once. The sensor and actuator are then permanently assigned to each other by their coding. Safety circuits with fixcode evaluation achieve a high coding level.
Unicode: For the sensor to detect the actuator, the actuator must first be assigned to the sensor via a learning process. The learning process for a new actuator can be repeated any number of times. The sensor only detects the last learned actuator. Safety circuits with unicode evaluation achieve a high coding level.
Multicode: The sensor detects every actuator of the approved type. No specific actuator code can be assigned. Safety circuits with multicode evaluation achieve a low coding level.
The PSR-CT safety circuit consists of a combination of a PSR-CT-...-SEN-1-8 sensor with varying coding types and a coded PSR-CT-C-ACT actuator. It provides maximum tamper protection and the highest level of safety. The PSR-CT safety circuit is available with the following types of coding:
Fixcode: For the sensor to detect the actuator, the actuator must first be associated with the sensor via a learning process. The learning process can only be completed once. The sensor and actuator are then permanently assigned to each other by their coding. Safety circuits with fixcode evaluation achieve a high coding level.
Unicode: For the sensor to detect the actuator, the actuator must first be assigned to the sensor via a learning process. The learning process for a new actuator can be repeated any number of times. The sensor only detects the last learned actuator. Safety circuits with unicode evaluation achieve a high coding level.
Multicode: The sensor detects every actuator of the approved type. No specific actuator code can be assigned. Safety circuits with multicode evaluation achieve a low coding level.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Housing Material | Polybutylene Terephthalate (PBT) |
Connection Type | M12 |
Actuator Type | Magnetic |
Sensor Principle | RFID |
Safety Category | 4 |
Series | PSR-CT-M-SEN-1-8 |
Switching Distance | 140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm |
IP Rating | IP65, IP67, IP69, IP69K |
Supply Current | 40mA |
Depth | 40mm |
Length | 26.5mm |
Width | 18mm |