Sick STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, Cable
- RS Stock No.:
- 146-6208
- Mfr. Part No.:
- STR1-SASU03P5
- Manufacturer:
- Sick
View this category
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$302.94
(exc. GST)
$333.23
(inc. GST)
units | Per unit |
1 + | $302.94 |
- RS Stock No.:
- 146-6208
- Mfr. Part No.:
- STR1-SASU03P5
- Manufacturer:
- Sick
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
the Str1 transponder safety switch has monitored semiconductor outputs (oSSds) and can be safely connected either individually or in series. It can be used for applications where a high level of manipulation protection is required. the Str1 is available with three codes. universally coded sensors accept all actuators. an actuator must be taught into both the uniquely coded and permanently coded variants, this is the only actuator that the Str1 then accepts. the sensor has three active sensor surfaces. the actuator comes in three different sizes. this allows the Str1 to offer maximum mounting flexibility.
response range of up to 14 mm
Small housing with flexible mounting
options
Sensor activation possible from three
sides
three different actuators available
Small housing with flexible mounting
options
Sensor activation possible from three
sides
three different actuators available
Specifications
Attribute | Value |
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Vistal |
Connection Type | Cable |
Actuator Type | Standard Coded |
Auxiliary Contacts | 1 |
Sensor Principle | RFID |
Actuator Included | Yes |
Series | STR1 |
Switching Distance | 10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm |
IP Rating | IP67 |
Supply Current | 50mA |
Depth | 40mm |
Number of Approach Directions | 5 |
Safety Category | 4 |
Width | 26.2mm |
Length | 18mm |