Sick IME2S Series Flush Inductive Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M8
- RS Stock No.:
- 201-1903
- Mfr. Part No.:
- IQB2S12-04B4DT0
- Manufacturer:
- Sick
View this category
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$192.61
(exc. GST)
$211.87
(inc. GST)
units | Per unit |
1 + | $192.61 |
- RS Stock No.:
- 201-1903
- Mfr. Part No.:
- IQB2S12-04B4DT0
- Manufacturer:
- Sick
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Erwin sick inductive proximity sensor has a Semiconductor (OSSD) type of out put works with a supply voltage of 24V DC and the housing material of this sensor is made of nickel plated brass.
Sensing range (Sn) up to 4 mm
–25°C to +70°C storage temperature
10Hz to 55Hz vibration resistance
Less then 100Hz actuation frequency
–25°C to +70°C storage temperature
10Hz to 55Hz vibration resistance
Less then 100Hz actuation frequency
Specifications
Attribute | Value |
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Vistal |
Connection Type | M8 |
Installation Type | Flush |
Actuator Type | Magnetic |
Sensor Principle | Inductive |
Actuator Included | No |
Switching Distance | 4 mm |
Series | IME2S |
IP Rating | IP67 |
Safety Category | 2 |
Width | 15mm |
Standards Met | ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2) |
Length | 46.5mm |
Number of Approach Directions | 1 |