Phoenix Contact Fibre Optic Converter

Subtotal (1 unit)*

$3,538.51

(exc. GST)

$3,892.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,538.51

*price indicative

RS Stock No.:
287-7871
Distrelec Article No.:
303-17-054
Mfr. Part No.:
2902660
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Converter

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact FO converter set comprises type A and type B devices designed for full-duplex transmission from 10/100Base-T(X) to individual simplex Fiberglass using WDM (wavelength division multiplex) technology. The devices feature SC simplex Fiber optic connections operating at wavelengths of 1550 nm and 1310 nm. This setup allows for efficient and reliable data transmission over Fiber optic networks, facilitating seamless communication between Ethernet networks and Fiber optic systems.

Full duplex communication with only one Fiber

Transmission ranges up to 38 km

Auto negotiation

Auto MDI/MDI-X switch-over

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy