Phoenix Contact 2313986 1 Mbps Fibre Optic Converter CAN
- RS Stock No.:
- 287-7827
- Distrelec Article No.:
- 303-16-923
- Mfr. Part No.:
- 2313986
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,723.86
(exc. GST)
$2,996.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,723.86 |
*price indicative
- RS Stock No.:
- 287-7827
- Distrelec Article No.:
- 303-16-923
- Mfr. Part No.:
- 2313986
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Converter | |
| Data Rate | 1Mbps | |
| Interface Type | CAN | |
| Maximum Operating Temperature | 60°C | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EN 55011, EN 61000-4-2, UL 508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Converter | ||
Data Rate 1Mbps | ||
Interface Type CAN | ||
Maximum Operating Temperature 60°C | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EN 55011, EN 61000-4-2, UL 508 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fiber optic converter is equipped with integrated optical diagnostics and is compatible with DeviceNet, CAN, and CANopen protocols, supporting speeds of up to 1000 kbps. It serves as a termination device and features interfaces including 1 x CAN, 1 x Alarm, and 1 x FO (B-FOC) operating at 850 nm. The FO interface is designed for PCF/fiberglass (multi-mode) connections, enabling reliable and efficient communication between fiber optic and standard network interfaces in industrial automation applications.
Automatic data rate detection or fixed data rate setting via DIP switches
Connections can be plugged in via a COMBICON screw terminal block
Redundant power supply possible by means of optional system power supply unit
Floating switch contact for advanc
Related links
- Phoenix Contact 2313999 1 Mbps Fibre Optic Converter CAN
- Phoenix Contact 2708892 12 Mbps Fibre Optic Converter
- Phoenix Contact 2708711 12 Mbps Fibre Optic Converter
- Phoenix Contact 2902856 100 Mbps Fibre Optic Converter 3 GHz RJ45 Jack, SC Duplex
- Broadcom 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
- Broadcom 5 Mbps Fibre Optic Transmitter 660 nm Versatile Link Connector 7.62 mm 12.19mm, 18.29 mm
- Broadcom 5 Mbps Fibre Optic Transmitter 27.2 mm
- Broadcom SP000063871 100 Mbps Fibre Optic Transmitter, Round 685 nm Fibre Optic Connector Connector 8.6 mm 5.3mm
