InnoDisk EMP2-X202-W1 Networking Module PCIe

Subtotal (1 unit)*

$166.95

(exc. GST)

$183.64

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +$166.95

*price indicative

RS Stock No.:
202-9215
Mfr. Part No.:
EMP2-X202-W1
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

Networking Module

Sub Type

Device Server

Interface Type

PCIe

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

EMP2-X202

Length

50.95mm

Height

6mm

COO (Country of Origin):
TW
The Innodisk Serial board is mPCIe to four RS422/485 module. It has PCI Express 2.0 x 1 input and RS-422/485 module at output. The product has 0.33W power consumption. The operating temperature ranges between -40°C to 85°C. The DB-9 x 2 is used at output side.

Supports 485HD(Half Duplex) and 485FD(Full Duplex)

4800 to 3Mbps serial data rate. 16C550 compatible. 256-byte FIFOs

Industrial temperature(-40 ºC to 85 ºC) operation

Flexible design with DB-9 connectors and cable

Termination Resistor by jumper setting

ESD up to 15KV(Electrostatic Discharge) protection circuit to prevent system damage

30μ" golden finger, 3-year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy