Fluke Networks MS2-TTK Network Tester RJ45, RJ11
- RS Stock No.:
- 223-3264
- Distrelec Article No.:
- 110-42-632
- Mfr. Part No.:
- MS2-TTK
- Brand:
- Fluke Networks
Subtotal (1 unit)*
$2,381.00
(exc. GST)
$2,619.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,381.00 |
*price indicative
- RS Stock No.:
- 223-3264
- Distrelec Article No.:
- 110-42-632
- Mfr. Part No.:
- MS2-TTK
- Brand:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | RJ45, RJ11 | |
| Model Number | MS2-TTK | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | AA Alkaline | |
| Battery Life | 20h | |
| Display Type | LCD Backlight | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 36mm | |
| Width | 163mm | |
| Standards/Approvals | IEC 61326-1 | |
| Weight | 300g | |
| Length | 76mm | |
| Plug Type | RJ11, RJ45 | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type RJ45, RJ11 | ||
Model Number MS2-TTK | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type AA Alkaline | ||
Battery Life 20h | ||
Display Type LCD Backlight | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Height 36mm | ||
Width 163mm | ||
Standards/Approvals IEC 61326-1 | ||
Weight 300g | ||
Length 76mm | ||
Plug Type RJ11, RJ45 | ||
- COO (Country of Origin):
- CN
Fluke Network Cable Tester, 20h Battery Life, RJ45 Connector Type - MS2-TTK
This network cable tester is a handheld verifier designed to locate and diagnose faults in low-voltage copper and Coax installations. It checks wiring continuity, identifies remote terminations, measures pair length and distance to fault, and detects Ethernet, POTS and PoE services, making it suitable for on-site verification and fault finding in industrial and commercial cable runs.
Features & Benefits
• Graphical wiremap displays pair faults and remote IDs for fast diagnosis
• Length testing to 460m with 0.3m resolution for precise fault location
• IntelliTone digital and analogue toning locates cables in bundles effectively
• Detects advertised Ethernet speeds including 10/100/1000 to identify link type
• Battery powered with 20 h typical life using two AA cells for extended field use
• Length testing to 460m with 0.3m resolution for precise fault location
• IntelliTone digital and analogue toning locates cables in bundles effectively
• Detects advertised Ethernet speeds including 10/100/1000 to identify link type
• Battery powered with 20 h typical life using two AA cells for extended field use
**Applications**
• Suitable for validating twisted-pair and Coax installations during commissioning
• Ideal for verifying POTS lines and identifying telephone wiring faults
• Used for locating and tracing cables within bundles on site
• Can be used for checking PoE presence on installed network devices
• Used with punch-down tools during patch-panel and cabinet work
• Ideal for verifying POTS lines and identifying telephone wiring faults
• Used for locating and tracing cables within bundles on site
• Can be used for checking PoE presence on installed network devices
• Used with punch-down tools during patch-panel and cabinet work
What connector types does it accept for tests?
The unit accepts 8‑pin modular jacks for RJ45 and 4‑pin for RJ11 and provides an F‑connector for Coax testing.
How is environmental robustness specified for site use?
It operates between 0°C and 45°C, survives a 1m drop test, and meets shock and vibration Class 2 criteria.
Which standards and safety approvals are relevant?
It complies with IEC 61326-1 for EMC and meets IEC 61010-1 safety requirements.
What power options are supported besides alkaline AA?
It can also use AA photo-lithium or rechargeable NiMH/NiCd cells as alternatives.
How accurate is length measurement in practical terms?
Typical accuracy is ±4% or ±0.6m whichever is greater, with user-settable NVP for improved precision.
Related links
- Fluke Networks MS2-100-IE Cable Tester RJ45, RJ11
- Fluke Networks MICROMAPPER Cable Tester RJ45, RJ11
- Fluke Networks MICROSCANNER 2 KIT Cable Tester RJ11 Coaxial
- Fluke Networks Network Tester RJ45
- Fluke Networks MS-POE-IE-KIT Multimedia Cable Tester Kit RJ11, RJ45
- Fluke Networks MICROSCANNER 2 Cable Tester RJ11 Coaxial
- Fluke Networks LinkIQ Cable Tester RJ45
- Fluke Networks MS-POE Cable Tester RJ11, RJ45
