Tempo 551-EU Fibre Optic Locator

Subtotal (1 unit)*

$3,272.10

(exc. GST)

$3,599.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,272.10

*price indicative

RS Stock No.:
560-254
Mfr. Part No.:
551-EU
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Network Tester

Equipment Type

Fibre Optic Locator

Model Number

551-EU

Power Source

Battery

Battery Type

Transmitter: 6x D cell, Receiver: 4x AA cell

Battery Life

50h

Display Type

LCD

Width

321mm

Weight

11.5lb

Standards/Approvals

ISO 9001

Length

711mm

Height

4.1in

COO (Country of Origin):
US
The Tempo Advanced Underground Locator is designed for professionals and packed with advanced features. It features a dual-frequency transmitter that helps track cables despite electrical interference and offers peak/null modes for precise locating. With IntelliTrack noise rejection, it delivers a stronger, more reliable signal. Suitable for tracing electrical lines, irrigation wires, telecom cables, or metal pipes, this rugged, IP54-rated locator is built for precision and performance.

Inductive Clamp

Broadcast Antenna

Passive Mode

IP54

Ergonomic and lightweight Receiver

Bright LCD for easy viewing

Removable Transmitter

Rugged Hard Case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy