NetAlly CYBERSCOPE-AIR-E RP-SMA External Antenna, USB Type-A, USB Type C
- RS Stock No.:
- 468-565
- Distrelec Article No.:
- 304-20-734
- Mfr. Part No.:
- CYBERSCOPE-AIR-E
- Brand:
- NetAlly
Subtotal (1 unit)*
$14,031.10
(exc. GST)
$15,434.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $14,031.10 |
*price indicative
- RS Stock No.:
- 468-565
- Distrelec Article No.:
- 304-20-734
- Mfr. Part No.:
- CYBERSCOPE-AIR-E
- Brand:
- NetAlly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Product Type | Network Cable Tester | |
| Connector Type | RP-SMA External Antenna, USB Type-A, USB Type C | |
| Model Number | CYBERSCOPE-AIR-E | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 10h | |
| Display Type | Colour LCD Capacitive Touch Screen | |
| Height | 1.65in | |
| Length | 7.68in | |
| Weight | 1.05lb | |
| Width | 4.98in | |
| Standards/Approvals | 802.11 a/b/g/n/ac/ax | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Product Type Network Cable Tester | ||
Connector Type RP-SMA External Antenna, USB Type-A, USB Type C | ||
Model Number CYBERSCOPE-AIR-E | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 10h | ||
Display Type Colour LCD Capacitive Touch Screen | ||
Height 1.65in | ||
Length 7.68in | ||
Weight 1.05lb | ||
Width 4.98in | ||
Standards/Approvals 802.11 a/b/g/n/ac/ax | ||
- COO (Country of Origin):
- US
The NetAlly Wi-Fi Vulnerability Scanner & Tester offers unique and comprehensive network security assessment, analysis and reporting from a single, powerful, portable tool. It is a network security and testing solution that eliminates the use of fragile laptops and tablets. With multiple functions, it provides fast, actionable, filling the critical visibility gaps that other cybersecurity and testing tools may not address.
Partial Tri Band
Easily validates controls at the edge
Wireless Security Confirmation
- RS Stock No. 0468539
- Mfr. Part No. LR10G-200-KIT
Each
$14,923.14
- RS Stock No. 0468573
- Mfr. Part No. LRAT-4000
Each
$8,180.79
- RS Stock No. 0468574
- Mfr. Part No. LRAT-4000-KIT
Each
$8,960.88
- RS Stock No. 0468542
- Mfr. Part No. AIRCHECK-G3E-PRO
Each
$8,180.79
Related links
- NetAlly CYBERSCOPE-CE-E USB Type-A USB Type C
- NetAlly CYBERSCOPE-XRF USB Type C RP-SMA External Antenna
- NetAlly AIRCHECK-G3E-PRO Network Tester USB Type-C Power and On-The-Go Port USB Type-A Port
- NetAlly CYBERSCOPE-AIR-E-X2 Network Tester SMA Connector
- NetAlly CYBERSCOPE-CE-X2 Network Tester SMA Connector
- WiFi Antennas
- Phoenix Contact Antenna Cable Series Coaxial Cable Female Type N to Male RP SMA, 0.5 m 50 Ω
- RS PRO Panel Multi-Band Antenna with RP-SMA Connector










