Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3363
- Mfr. Part No.:
- 6GK5334-3TS01-3AR3
- Brand:
- Siemens
Subtotal (1 unit)*
$8,130.50
(exc. GST)
$8,943.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,130.50 |
*price indicative
- RS Stock No.:
- 282-3363
- Mfr. Part No.:
- 6GK5334-3TS01-3AR3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Height | 43.6mm | |
| Width | 446mm | |
| Standards/Approvals | cULus | |
| Depth | 374.8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Height 43.6mm | ||
Width 446mm | ||
Standards/Approvals cULus | ||
Depth 374.8mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch, designed for 19 inch rack mounting. It includes LED diagnostics, error signalling contact, and a select/set button for simplified management. Acting as a PROFINET IO device, it supports network management and includes an integrated redundancy manager for enhanced reliability. The switch is powered by a 230 V AC power supply, suitable for various industrial applications.
Multiport mirroring
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens Unmanaged 24 Port Ethernet Switch
- Siemens IE IRT Ethernet Switch
- Siemens IE 4 Port Network Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- Weidmüller Unmanaged 5 Port Ethernet Switch
- Siemens Managed 2 Port Ethernet Switch
