Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3361
- Mfr. Part No.:
- 6GK5334-3TS00-4AR3
- Brand:
- Siemens
Subtotal (1 unit)*
$8,346.28
(exc. GST)
$9,180.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $8,346.28 |
*price indicative
- RS Stock No.:
- 282-3361
- Mfr. Part No.:
- 6GK5334-3TS00-4AR3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Width | 446mm | |
| Depth | 374.8mm | |
| Height | 43.6mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Width 446mm | ||
Depth 374.8mm | ||
Height 43.6mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch, designed for 19 inch rack installation. It is equipped with LED diagnostics, error signalling contact, and a select/set button for easy operation. Serving as a PROFINET IO device, it supports network management and includes an integrated redundancy manager for enhanced reliability. Office features such as RSTP, VLAN, and IGMP are integrated, with CLP included in the scope of supply for added flexibility.
Multiport mirroring
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens IE IRT Ethernet Switch
- Siemens 6GK5334 Series Wall 10000Mbps Transmission, 24 V
- Siemens IE 4 Port Network Switch
- Siemens Managed Switch Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed Ethernet Switch
