Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3355
- Mfr. Part No.:
- 6GK5334-2TS01-2AR3
- Brand:
- Siemens
Subtotal (1 unit)*
$6,765.91
(exc. GST)
$7,442.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,765.91 |
*price indicative
- RS Stock No.:
- 282-3355
- Mfr. Part No.:
- 6GK5334-2TS01-2AR3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 8 | |
| Depth | 374.8mm | |
| Standards/Approvals | No | |
| Height | 43.6mm | |
| Width | 446mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 8 | ||
Depth 374.8mm | ||
Standards/Approvals No | ||
Height 43.6mm | ||
Width 446mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch, suitable for 19 inch rack installation. Equipped with LED diagnostics, error signalling contact, and a select/set button, the switch ensures easy monitoring and management. Serving as a PROFINET IO device. It facilitates network management and incorporates an integrated redundancy manager for enhanced reliability.
Multiport mirroring
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens Unmanaged 24 Port Ethernet Switch
- Siemens IE IRT Ethernet Switch
- Siemens IE 4 Port Network Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- Weidmüller Unmanaged 5 Port Ethernet Switch
- Siemens Managed 2 Port Ethernet Switch
