Siemens Managed 2 Port Ethernet Switch

Subtotal (1 unit)*

$3,758.69

(exc. GST)

$4,134.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,758.69

*price indicative

RS Stock No.:
254-2929
Distrelec Article No.:
301-74-145
Mfr. Part No.:
6GK56422GS002AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

2

Product Type

Ethernet Switch

Switch Type

Managed

Network Speed

1000Mbps

Depth

125mm

Standards/Approvals

CE, CSA, EN, IEC, RoHS, UL

Width

60mm

Height

145mm

COO (Country of Origin):
DE
The Siemens SCALANCE SC642-2C industrial security appliance; for protection of devices and networks in discrete manufacturing and the process industry for protection of the industrial communication with firewall and VPN, further functions are network sepa

Address conversion (NAT/NAPT), connection to SINEMA RC

Transfer rate of 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy