Siemens Managed 12 Port Network Switch
- RS Stock No.:
- 251-2121
- Mfr. Part No.:
- 6GK52160HA002ES6
- Brand:
- Siemens
Subtotal (1 unit)*
$4,538.10
(exc. GST)
$4,991.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,538.10 |
*price indicative
- RS Stock No.:
- 251-2121
- Mfr. Part No.:
- 6GK52160HA002ES6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 12 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Height | 200mm | |
| Standards/Approvals | IEC, CE, EN, RoHS | |
| Depth | 49mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 12 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Height 200mm | ||
Standards/Approvals IEC, CE, EN, RoHS | ||
Depth 49mm | ||
Width 280mm | ||
- COO (Country of Origin):
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Product has fast and bumpless media redundancy due to the integrated redundancy manager for fast Ethernet. It has rugged metal enclosure for space-saving control cabinet installation on standard mounting rail.
End-to-end system diagnostics
Different device versions with copper and fiber-optic interfaces
High network availability in ring topologies
Reliable data communication
Related links
- Weidmüller Managed 12 Port Network Switch
- Trendnet TL2-F7120 (UK) Managed 12 Port Network Switch
- Siemens Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA MDS-G4012-L3-T Managed 12 Port Network Switch Power Over Ethernet
- Trendnet TPE-7124SBF Smart, Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012 Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012-L3 Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012-T Managed 12 Port Network Switch Power Over Ethernet
