N-Tron Unmanaged 14 Port Ethernet Switch
- RS Stock No.:
- 220-8478
- Mfr. Part No.:
- 114FX6-SC
- Brand:
- N-Tron
Subtotal (1 unit)*
$2,707.98
(exc. GST)
$2,978.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,707.98 |
*price indicative
- RS Stock No.:
- 220-8478
- Mfr. Part No.:
- 114FX6-SC
- Brand:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 14 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | UL, RoHS, FCC, CE | |
| Depth | 115mm | |
| Height | 108mm | |
| Width | 79mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 14 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals UL, RoHS, FCC, CE | ||
Depth 115mm | ||
Height 108mm | ||
Width 79mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The Red Lion 114FX6 unmanaged industrial network switch is designed to meet the most demanding communications requirements while providing high throughput and minimum downtime. The 14-port ethernet switch is the perfect low cost solution for mission critical data acquisition, control, and ethernet I/O applications.
Compact space saving package
Unmanaged operation
Extended environmental specifications
Full wire speed communication
Related links
- Phoenix Contact Unmanaged 14 Port Ethernet Switch
- N-Tron Unmanaged 5 Port Ethernet Switch
- N-Tron Unmanaged 8 Port Ethernet Switch
- N-Tron Unmanaged 16 Port Ethernet Switch
- N-Tron Unmanaged 4 Port Ethernet Switch
- N-Tron Unmanaged 6 Port Ethernet Switch
- N-Tron Unmanaged 9 Port Ethernet Switch
- N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet
