Brainboxes Unmanaged 4 Port Ethernet Switch
- RS Stock No.:
- 209-6165
- Mfr. Part No.:
- SW-104
- Brand:
- Brainboxes
Subtotal (1 unit)*
$94.70
(exc. GST)
$104.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.70 |
*price indicative
- RS Stock No.:
- 209-6165
- Mfr. Part No.:
- SW-104
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Number of Ports | 4 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Height | 99mm | |
| Width | 94mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 23mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Number of Ports 4 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Height 99mm | ||
Width 94mm | ||
Standards/Approvals CE, RoHS | ||
Depth 23mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- GB
The Brainbox SW series a compact design,4xRJ45 port Ethernet switch with 10 or 100Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. The wall mount Ethernet switch compatible with MK-048 DIN mount clips. Power consumption is optimised based on the status of the link device.
Screw terminal block
Connection LEDs on each Port
Wide input range = 5 to 30VDC
Polyamide case
IP30 rated
Temperature range = -40ºC to +80ºC/-40-ºF to +176ºF
Related links
- Brainboxes Unmanaged 4 Port Ethernet Switch
- Brainboxes SW-595 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-195 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Brainboxes Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 4 Port Ethernet Switch
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 4 Port Ethernet Switch
