Weidmüller IE-SW-BLB-08-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 918-653
- Mfr. Part No.:
- 2908220000
- Brand:
- Weidmüller
N
Subtotal (1 unit)*
$1,043.57
(exc. GST)
$1,147.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,043.57 |
*price indicative
- RS Stock No.:
- 918-653
- Mfr. Part No.:
- 2908220000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Model Number | IE-SW-BLB-08-8POE | |
| Width | 44mm | |
| Depth | 95mm | |
| Height | 144mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Model Number IE-SW-BLB-08-8POE | ||
Width 44mm | ||
Depth 95mm | ||
Height 144mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Weidmuller unmanaged switch designed for power-over-Ethernet applications, featuring robust PoE capabilities to support a range of connected devices across various environments.
Variants support 4 or 8 IEEE 802.3af/at/bt PoE ports with a power output of up to 60 Watts per port
Integrated DC/DC converter ensures compatibility with a wide input voltage range from 12 to 57 V DC
Optimised DIN-rail clip and PUSH IN connectors facilitate quick and straightforward installation
Reliable operation guaranteed through redundant voltage inputs and fault relay diagnostics
