Weidmüller IE-SW-BLB-16-16TX Unmanaged 16 Port Network Switch
- RS Stock No.:
- 918-650
- Mfr. Part No.:
- 2908050000
- Brand:
- Weidmüller
N
Subtotal (1 unit)*
$1,010.58
(exc. GST)
$1,111.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,010.58 |
*price indicative
- RS Stock No.:
- 918-650
- Mfr. Part No.:
- 2908050000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 16 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | IE-SW-BLB-16-16TX | |
| Width | 65mm | |
| Standards/Approvals | UKCA | |
| Height | 144mm | |
| Depth | 95mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 16 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number IE-SW-BLB-16-16TX | ||
Width 65mm | ||
Standards/Approvals UKCA | ||
Height 144mm | ||
Depth 95mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Weidmuller unmanaged network switch designed for seamless industrial Ethernet communication, featuring 16 RJ45 ports to facilitate effective data handling in high-demand environments.
Supports real-time communication in PROFINET networks with Quality of Service capabilities
Offers robust EMC and mechanical certifications for diverse environmental applications
Optimised for quick installation with an innovative DIN-rail clip and PUSH IN connectors
Incorporates Broadcast Storm Protection to enhance network availability
