Weidmüller IE-SW-BLB-05-4GT-1GESFP Unmanaged 5 Port Network Switch

N

Subtotal (1 unit)*

$518.08

(exc. GST)

$569.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$518.08

*price indicative

RS Stock No.:
918-649
Mfr. Part No.:
2908180000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Network Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

10Gbps

Number of RJ-45 Ports

4

Model Number

IE-SW-BLB-05-4GT-1GESFP

Desktop/Rack Mount

DIN Rail

Number of SFP Ports

1

Standards/Approvals

UKCA

Depth

85mm

Height

114mm

Width

26mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Weidmuller network switch is an unmanaged Gigabit Ethernet device designed for seamless integration into various communication networks, ensuring efficient data transfer and connectivity in demanding industrial environments.

Supports real-time communication with Quality of Service functionality

Offers robust environmental ratings with a temperature range of -40 °C to 75 °C

Features optimized DIN-rail clip and fast PUSH IN connectors for installation ease

Incorporates energy-efficient Ethernet technology to reduce power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy