Teltonika TSW200000050 Ethernet Switch 5 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 908-527
- Mfr. Part No.:
- TSW200000050
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$155.09
(exc. GST)
$170.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.09 |
*price indicative
- RS Stock No.:
- 908-527
- Mfr. Part No.:
- TSW200000050
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Ethernet Switch | |
| Network Speed | 100Mbps | |
| Model Number | TSW200000050 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Height | 44.2mm | |
| Standards/Approvals | CE | |
| Width | 132mm | |
| Depth | 95.1mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Ethernet Switch | ||
Network Speed 100Mbps | ||
Model Number TSW200000050 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Height 44.2mm | ||
Standards/Approvals CE | ||
Width 132mm | ||
Depth 95.1mm | ||
- COO (Country of Origin):
- LT
