TP-Link ES205GP Managed 4 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 907-182
- Mfr. Part No.:
- ES205GP
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$210.85
(exc. GST)
$231.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.85 |
*price indicative
- RS Stock No.:
- 907-182
- Mfr. Part No.:
- ES205GP
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 4 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | ES205GP | |
| Desktop/Rack Mount | Desktop | |
| Height | 25mm | |
| Standards/Approvals | RoHS | |
| Width | 99.8mm | |
| Depth | 98mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Managed Switch | ||
Number of Ports 4 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number ES205GP | ||
Desktop/Rack Mount Desktop | ||
Height 25mm | ||
Standards/Approvals RoHS | ||
Width 99.8mm | ||
Depth 98mm | ||
- COO (Country of Origin):
- CN
The TP-Link managed switch offers reliable connectivity and Advanced management features, enabling efficient network operation suited for small businesses and surveillance applications.
Supports plug-and-play functionality for instant connectivity and simple configuration
Equipped with five 10/100/1000 Mbps RJ45 ports, including four PoE+ ports
Features PoE budget of 65W, supplying up to 30W per PoE port
Integrates automated loop prevention, VLAN support, and IGMP snooping for enhanced networking
Offers fanless design for silent operation and Durable desktop/wall mounting options
