Exsys EX-62030MPoE-SFP Managed Switch 6 Port Managed Switch Power Over Ethernet

N

Subtotal (1 unit)*

$383.09

(exc. GST)

$421.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.09

*price indicative

RS Stock No.:
872-626
Mfr. Part No.:
EX-62030MPoE-SFP
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Managed Switch

Number of Ports

6

Switch Type

Managed Switch

Power Over Ethernet

Yes

Network Speed

1000Mbps

Desktop/Rack Mount

DIN Rail

Model Number

EX-62030MPoE-SFP

Number of RJ-45 Ports

5

Number of SFP Ports

1

Width

100mm

Standards/Approvals

CE

Height

30mm

Depth

79mm

COO (Country of Origin):
CN
The Exsys web-managed PoE switch is a compact, industrial-grade solution designed to deliver full Gigabit performance across all ports while supporting Power over Ethernet capabilities.

Offers 5x 10/100/1000Tx RJ45 ports with 1x 100/1000Fx SFP slot

Supports up to 30W on four RJ45 ports for connecting PoE devices

Compliant with IEEE 802.3af/at standards for maximum power efficiency

Auto-MDI/MDIX feature eliminates the need for crossover cables

Includes a user-friendly web-based management Interface for reliable configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy