Exsys EX-62030MPoE Managed Switch 5 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 872-625
- Mfr. Part No.:
- EX-62030MPoE
- Brand:
- Exsys
N
Subtotal (1 unit)*
$280.61
(exc. GST)
$308.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.61 |
*price indicative
- RS Stock No.:
- 872-625
- Mfr. Part No.:
- EX-62030MPoE
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Managed Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Network Speed | 1000Mbps | |
| Model Number | EX-62030MPoE | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Depth | 79mm | |
| Height | 30mm | |
| Standards/Approvals | CE | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Managed Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Network Speed 1000Mbps | ||
Model Number EX-62030MPoE | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Depth 79mm | ||
Height 30mm | ||
Standards/Approvals CE | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
The Exsys web-managed switch offers robust power over Ethernet capabilities, designed to efficiently manage and connect multiple devices within an industrial network, delivering high performance alongside user-friendly configuration.
Supports up to 30W power for four PoE-capable devices
Compact design enables ease of installation in space-restricted environments
Redundant power supply ensures continuous operation
Web-based management simplifies configuration and monitoring
Compatible with IEEE 802.3af and 802.3at compliance standards
