Exsys EX-62026POE Unmanaged 10 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 872-624
- Mfr. Part No.:
- EX-62026POE
- Brand:
- Exsys
N
Subtotal (1 unit)*
$303.74
(exc. GST)
$334.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.74 |
*price indicative
- RS Stock No.:
- 872-624
- Mfr. Part No.:
- EX-62026POE
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | EX-62026POE | |
| Number of RJ-45 Ports | 10 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 50mm | |
| Depth | 85mm | |
| Standards/Approvals | CE | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number EX-62026POE | ||
Number of RJ-45 Ports 10 | ||
Desktop/Rack Mount DIN Rail | ||
Height 50mm | ||
Depth 85mm | ||
Standards/Approvals CE | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
The Exsys industrial Ethernet switch is a 10-port device designed for high-performance networking in challenging environments, providing reliable connectivity and power over Ethernet for various remote devices.
10-Port 10/100/1000T Gigabit Ethernet for robust data transfer
Power delivery of up to 30W per port for efficient PoE applications
Extended operating temperature range of -40°C to 80°C for versatile use
Redundant power supply from 12V to 48V ensures operational reliability
Compact metal housing includes a DIN-Rail Kit for easy installation
