Exsys EX-62021PoE-P Unmanaged 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 872-623
- Mfr. Part No.:
- EX-62021PoE-P
- Brand:
- Exsys
N
Subtotal (1 unit)*
$344.56
(exc. GST)
$379.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.56 |
*price indicative
- RS Stock No.:
- 872-623
- Mfr. Part No.:
- EX-62021PoE-P
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of Ports | 5 | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | EX-62021PoE-P | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 26mm | |
| Width | 71mm | |
| Standards/Approvals | CE | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of Ports 5 | ||
Product Type Unmanaged Ethernet Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number EX-62021PoE-P | ||
Desktop/Rack Mount DIN Rail | ||
Height 26mm | ||
Width 71mm | ||
Standards/Approvals CE | ||
Depth 56mm | ||
- COO (Country of Origin):
- CN
The Exsys unmanaged PoE switch is a Compact networking solution designed to provide reliable data and PoE power across multiple devices, perfect for IP cameras, access points, and VoIP telephones.
Offers full Gigabit performance on all ports to ensure high-speed data transmission
Supports PoE standards including IEEE 802.3af, IEEE 802.3at, and IEEE 802.3bt for versatile connectivity
Equipped with up to 30 W PoE power per port, providing reliable power delivery to connected devices
