Exsys EX-62021 Unmanaged 5 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 872-622
- Mfr. Part No.:
- EX-62021
- Brand:
- Exsys
N
Subtotal (1 unit)*
$196.58
(exc. GST)
$216.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.58 |
*price indicative
- RS Stock No.:
- 872-622
- Mfr. Part No.:
- EX-62021
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Model Number | EX-62021 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Width | 71mm | |
| Depth | 56mm | |
| Standards/Approvals | CE | |
| Height | 26mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Model Number EX-62021 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Width 71mm | ||
Depth 56mm | ||
Standards/Approvals CE | ||
Height 26mm | ||
- COO (Country of Origin):
- CN
The Exsys unmanaged Ethernet switch provides reliable connectivity for various devices in industrial environments. Designed for robustness, it maintains full Gigabit performance across all ports within a Compact metal housing.
5-Port 10/100/1000T Gigabit Ethernet ensures seamless data transfer
USB-C port allows for convenient power supply via diverse USB sources
Auto-MDI/MDIX capabilities eliminate the need for crossover cables
