Exsys EX-62020PoE-P Unmanaged 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 872-621
- Mfr. Part No.:
- EX-62020PoE-P
- Brand:
- Exsys
N
Subtotal (1 unit)*
$389.76
(exc. GST)
$428.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.76 |
*price indicative
- RS Stock No.:
- 872-621
- Mfr. Part No.:
- EX-62020PoE-P
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of Ports | 5 | |
| Product Type | Unmanaged Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Model Number | EX-62020PoE-P | |
| Height | 30mm | |
| Depth | 79mm | |
| Standards/Approvals | CE | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of Ports 5 | ||
Product Type Unmanaged Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Model Number EX-62020PoE-P | ||
Height 30mm | ||
Depth 79mm | ||
Standards/Approvals CE | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
The Exsys unmanaged PoE switch delivers reliable network connectivity and power over Ethernet capabilities across multiple devices, ensuring efficient performance in demanding industrial settings.
Compact design with robust metal housing for durability
Delivers full Gigabit performance on all ports with PoE pass-through
Supports PoE standards: IEEE 802.3af, 802.3at, and 802.3bt
Automatic detection of PoE end devices for easy setup
Extended operating temperature range from -40°C to +80°C
