D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-492
- Mfr. Part No.:
- DGS-1530-52/B
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$3,650.31
(exc. GST)
$4,015.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,650.31 |
*price indicative
- RS Stock No.:
- 842-492
- Mfr. Part No.:
- DGS-1530-52/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 52 | |
| Number of USB Ports | 1 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | DGS-1530-52 | |
| Height | 44mm | |
| Standards/Approvals | VCCI | |
| Depth | 210mm | |
| Width | 440mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 52 | ||
Number of USB Ports 1 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number DGS-1530-52 | ||
Height 44mm | ||
Standards/Approvals VCCI | ||
Depth 210mm | ||
Width 440mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link Layer 2+ stackable smart managed switch delivers robust, scalable and secure networking for enterprise edge networks. This high-capacity system provides superior protection against power spikes alongside exceptional data forwarding performance.
Massive switching capacity of 176 Gbps
Forwarding performance of 130.95 Mpps
Built-in 6kV surge protection on all RJ-45 ports
Supports physical stacking of 6 to 9 units
