D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-489
- Mfr. Part No.:
- DGS-1530-52P/E
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$1,153.88
(exc. GST)
$1,269.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,153.88 |
*price indicative
- RS Stock No.:
- 842-489
- Mfr. Part No.:
- DGS-1530-52P/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 52 | |
| Product Type | Gigabit Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart Switch | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | DGS-1530-52P | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 250mm | |
| Standards/Approvals | VCCI | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 52 | ||
Product Type Gigabit Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Smart Switch | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number DGS-1530-52P | ||
Height 44mm | ||
Width 440mm | ||
Depth 250mm | ||
Standards/Approvals VCCI | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link stackable smart managed switch delivers robust Gigabit connectivity and Power over Ethernet capabilities essential for modern network requirements in enterprise environments
Delivers up to 30W per port for powering devices such as IP cameras and VoIP phones
Supports 370W PoE budget, expandable to 740W with redundant power supply
Provides comprehensive security features including Access Control Lists and DoS attack prevention
- RS Stock No. 0842490
- Mfr. Part No. DGS-1530-52P/B
Each
$6,280.25
- RS Stock No. 0842491
- Mfr. Part No. DGS-1530-52/E
Each
$5,683.99
- RS Stock No. 0842492
- Mfr. Part No. DGS-1530-52/B
Each
$3,650.31
- RS Stock No. 0842423
- Mfr. Part No. DGS-1530-28P/E
Each
$3,220.26











