D-Link DIS-100E-05 Ethernet Switch 5 Port Ethernet Switch
- RS Stock No.:
- 842-488
- Mfr. Part No.:
- DIS-100E-05
- Brand:
- D-Link
N
Subtotal (1 unit)*
$275.71
(exc. GST)
$303.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.71 |
*price indicative
- RS Stock No.:
- 842-488
- Mfr. Part No.:
- DIS-100E-05
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Ethernet Switch | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | DIS-100E-05 | |
| Depth | 76.5mm | |
| Standards/Approvals | VCCI Class A | |
| Height | 30mm | |
| Width | 100mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Ethernet Switch | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number DIS-100E-05 | ||
Depth 76.5mm | ||
Standards/Approvals VCCI Class A | ||
Height 30mm | ||
Width 100mm | ||
Compatible USB Cable Version No | ||
The D-Link industrial switch is engineered for reliable connectivity in challenging environments, offering robust features for seamless network management in demanding settings.
Fanless design facilitates passive cooling for enhanced durability
The unit operates effectively in temperatures ranging from -40°C to 75°C
A dual power input ensures redundancy for continuous operation
IP40-rated housing offers reliable protection against dust and foreign objects
Green technology reduces energy consumption during low network usage
