D-Link DGS-1530-20 Smart Switch 20 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-487
- Mfr. Part No.:
- DGS-1530-20/E
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$1,648.39
(exc. GST)
$1,813.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,648.39 |
*price indicative
- RS Stock No.:
- 842-487
- Mfr. Part No.:
- DGS-1530-20/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 20 | |
| Product Type | Gigabit Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | DGS-1530-20 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | VCCI | |
| Width | 280mm | |
| Height | 44mm | |
| Depth | 180mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 20 | ||
Product Type Gigabit Switch | ||
Number of USB Ports 1 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number DGS-1530-20 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals VCCI | ||
Width 280mm | ||
Height 44mm | ||
Depth 180mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link switch offers high-performance stackable Smart Managed capabilities, Ideal for deploying robust wired connectivity across various networks including Metro Ethernet and campus infrastructures.
Supports up to 128 Gbps switching capacity for enhanced data processing
Equipped with four 10G SFP+ ports for increased bandwidth
Stores 16K MAC addresses per device for efficient management
Features 802.1X port-based Access Control for secure network access
