D-Link DMS-1250-18 Smart Switch 18 Port Smart Managed Switch Power Over Ethernet
- RS Stock No.:
- 842-486
- Mfr. Part No.:
- DMS-1250-18/B
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$1,275.35
(exc. GST)
$1,402.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,275.35 |
*price indicative
- RS Stock No.:
- 842-486
- Mfr. Part No.:
- DMS-1250-18/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 18 | |
| Product Type | Smart Managed Switch | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Model Number | DMS-1250-18 | |
| Standards/Approvals | VCCI Class A | |
| Height | 44mm | |
| Width | 250mm | |
| Depth | 440mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 18 | ||
Product Type Smart Managed Switch | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Model Number DMS-1250-18 | ||
Standards/Approvals VCCI Class A | ||
Height 44mm | ||
Width 250mm | ||
Depth 440mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link Smart Switch delivers reliable high-speed connectivity suitable for network environments, featuring Advanced networking functions that cater to performance and operational demands of modern businesses.
Offers 16 x 100/1000/2.5GBASE-T ports, ensuring high bandwidth capacity
Includes 2 x 10G SFP+ ports for extensive uplink connection capabilities
Equipped with 6kV surge protection to safeguard against electrical surges
Supports a PoE power budget of 370W, enabling power supply to multiple devices
Features Advanced Layer 2 management tools for seamless network setup
