D-Link DMS-1250-12 Smart Switch 12 Port Smart Managed Switch Power Over Ethernet
- RS Stock No.:
- 842-474
- Mfr. Part No.:
- DMS-1250-12/B
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$1,206.45
(exc. GST)
$1,327.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,206.45 |
*price indicative
- RS Stock No.:
- 842-474
- Mfr. Part No.:
- DMS-1250-12/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Managed Switch | |
| Number of Ports | 12 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Model Number | DMS-1250-12 | |
| Height | 44mm | |
| Width | 210mm | |
| Standards/Approvals | VCCI Class A | |
| Depth | 210mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Managed Switch | ||
Number of Ports 12 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Model Number DMS-1250-12 | ||
Height 44mm | ||
Width 210mm | ||
Standards/Approvals VCCI Class A | ||
Depth 210mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link smart switch offers robust 2.5 Gigabit Ethernet connectivity, enhancing network efficiency and supporting Advanced applications in diverse environments.
Delivers 2.5 Gbps performance for efficient data streaming
Supports Power over Ethernet (PoE) for versatile device connectivity
Includes two 10G SFP+ uplink ports for scalable networking
Equipped with enhanced security features to safeguard your network
