D-Link DXS-1210-10MP Gigabit Ethernet 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 842-461
- Mfr. Part No.:
- DXS-1210-10MP/E
- Brand:
- D-Link
N
Subtotal (1 unit)*
$1,430.56
(exc. GST)
$1,573.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,430.56 |
*price indicative
- RS Stock No.:
- 842-461
- Mfr. Part No.:
- DXS-1210-10MP/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Gigabit Ethernet | |
| Network Speed | 200Gbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | DXS-1210-10MP | |
| Depth | 440mm | |
| Height | 44mm | |
| Standards/Approvals | CE | |
| Width | 250mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Gigabit Ethernet | ||
Network Speed 200Gbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number DXS-1210-10MP | ||
Depth 440mm | ||
Height 44mm | ||
Standards/Approvals CE | ||
Width 250mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link 10 Gigabit Smart Managed switch designed to enhance network connectivity with combined PoE++ capabilities. Ideal for businesses, it optimises power supply for connected devices while providing high-speed data transfer rates.
Supports 10GBASE-T/SFP+ combo ports for flexible network integration
Delivers 60W power per port with 6kV surge protection for enhanced device safety
Integrates Layer 3 Lite functions for improved inter-VLAN routing efficiency
Utilises Advanced features such as VLAN, QoS, and D-Link Green technology for energy efficiency
- RS Stock No. 0842462
- Mfr. Part No. DXS-1210-10MP/B
Each
$2,614.09
- RS Stock No. 0842421
- Mfr. Part No. DXS-1250-28YP/B
Each
$10,202.82
- RS Stock No. 0597754
- Mfr. Part No. TSW210
Each
$152.68
- RS Stock No. 0842420
- Mfr. Part No. DXS-1250-28YP/E
Each
$9,072.07












