D-Link DBR-600-P Automatic Switch 9 Port Router Power Over Ethernet
- RS Stock No.:
- 842-453
- Mfr. Part No.:
- DBR-600-P/B
- Brand:
- D-Link
N
Subtotal (1 unit)*
$1,077.21
(exc. GST)
$1,184.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,077.21 |
*price indicative
- RS Stock No.:
- 842-453
- Mfr. Part No.:
- DBR-600-P/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 9 | |
| Product Type | Router | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Automatic Switch | |
| Network Speed | 2.5Gbps | |
| Model Number | DBR-600-P | |
| Depth | 120mm | |
| Height | 38mm | |
| Width | 190mm | |
| Compatible USB Cable Version | 3.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 9 | ||
Product Type Router | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Automatic Switch | ||
Network Speed 2.5Gbps | ||
Model Number DBR-600-P | ||
Depth 120mm | ||
Height 38mm | ||
Width 190mm | ||
Compatible USB Cable Version 3.0 | ||
- COO (Country of Origin):
- TW
The D-Link business router is designed to provide high-performance networking with multi-WAN connectivity, enhancing reliability and secure remote access for users in demanding environments.
Features high-speed 2.5G WAN and LAN ports for Rapid data transfer and minimal latency
Offers secure VPN capabilities, including IPSec and WireGuard protocols, ensuring data privacy
Incorporates dual WAN redundancy for uninterrupted internet connectivity
Supports up to eight 802.3at PoE outputs, powering devices without separate power sources
Includes Advanced firewall security features like SPI, DoS/DDoS protection, and URL filtering
