D-Link DBR-600-P Automatic Switch 9 Port Router Power Over Ethernet
- RS Stock No.:
- 842-452
- Mfr. Part No.:
- DBR-600-P/E
- Brand:
- D-Link
N
Subtotal (1 unit)*
$898.32
(exc. GST)
$988.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $898.32 |
*price indicative
- RS Stock No.:
- 842-452
- Mfr. Part No.:
- DBR-600-P/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Number of Ports | 9 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Automatic Switch | |
| Network Speed | 2.5Gbps | |
| Model Number | DBR-600-P | |
| Depth | 120mm | |
| Height | 38mm | |
| Width | 190mm | |
| Compatible USB Cable Version | 3.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Number of Ports 9 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Automatic Switch | ||
Network Speed 2.5Gbps | ||
Model Number DBR-600-P | ||
Depth 120mm | ||
Height 38mm | ||
Width 190mm | ||
Compatible USB Cable Version 3.0 | ||
- COO (Country of Origin):
- TW
The D-Link business PoE router is designed to provide secure, reliable connectivity for small offices and cafes, ensuring efficient online operations while facilitating safe remote access.
Secure VPN capability with IPsec, PPTP, L2TP, and WireGuard protocols
High-speed 2.5G WAN port for Rapid data transfer and connectivity
Multi-WAN intelligent failover ensures continuous service during primary connection failures
Eight 2.5GE PoE ports supply power and connectivity to devices like IP cameras
Centralised AP management supports up to 10 access points for streamlined control
