D-Link DXS-3130-28 Gigabit Ethernet 28 Port Ethernet Switch
- RS Stock No.:
- 842-432
- Mfr. Part No.:
- DXS-3130-28/B
- Brand:
- D-Link
N
Subtotal (1 unit)*
$11,071.43
(exc. GST)
$12,178.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,071.43 |
*price indicative
- RS Stock No.:
- 842-432
- Mfr. Part No.:
- DXS-3130-28/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Gigabit Ethernet | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | DXS-3130-28 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 250mm | |
| Standards/Approvals | FCC | |
| Height | 44mm | |
| Width | 440mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Gigabit Ethernet | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number DXS-3130-28 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 250mm | ||
Standards/Approvals FCC | ||
Height 44mm | ||
Width 440mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link Layer 3 stackable managed switch delivers secure connectivity for enterprise or metro Ethernet access networks, effectively supporting multicasting and enhanced security features for robust performance in various applications.
Offers 24 10G/multi-Gigabit ports and 4 10/25G SFP28 ports for flexible networking
Supports static and dynamic routing, including OSPFv2/v3 and RIP/RIPng, for efficient data transport
Incorporates redundant power supply support and Ethernet Ring Protection Switching for high availability
