D-Link DXS-3130-28 Gigabit Ethernet 28 Port Ethernet Switch
- RS Stock No.:
- 842-431
- Mfr. Part No.:
- DXS-3130-28/E
- Brand:
- D-Link
N
Subtotal (1 unit)*
$9,843.26
(exc. GST)
$10,827.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,843.26 |
*price indicative
- RS Stock No.:
- 842-431
- Mfr. Part No.:
- DXS-3130-28/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Gigabit Ethernet | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | DXS-3130-28 | |
| Depth | 250mm | |
| Height | 44mm | |
| Standards/Approvals | FCC | |
| Width | 440mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Gigabit Ethernet | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number DXS-3130-28 | ||
Depth 250mm | ||
Height 44mm | ||
Standards/Approvals FCC | ||
Width 440mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link stackable managed switch delivers secure connectivity for enterprise and metro Ethernet access networks, seamlessly supporting multicasting and enhanced security to optimise network performance.
Offers 24 10G/multi-Gigabit ports and 4 10/25G SFP28 ports for versatile connectivity
Includes Advanced features like IP-MAC-Port Binding and DHCP Snooping for enhanced security
Supports physical stacking of up to 9 switches, enabling simplified management and redundancy
Features a smart fan design that adjusts speed according to device temperature for efficient cooling
- RS Stock No. 0842432
- Mfr. Part No. DXS-3130-28/B
Each
$11,071.43
- RS Stock No. 0842429
- Mfr. Part No. DGS-1530-28/E
Each
$2,045.77
- RS Stock No. 0842430
- Mfr. Part No. DGS-1530-28/B
Each
$2,260.14
- RS Stock No. 0842421
- Mfr. Part No. DXS-1250-28YP/B
Each
$10,202.82












