Hirschmann Ethernet Switch 5 Port Network Switch

N

Subtotal (1 unit)*

$343.47

(exc. GST)

$377.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.47

*price indicative

RS Stock No.:
838-311
Mfr. Part No.:
942335003
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

Network Switch

Number of Ports

5

Number of USB Ports

0

Switch Type

Ethernet Switch

Number of SFP Ports

0

Number of RJ-45 Ports

5

Depth

79mm

Width

26mm

Height

102mm

Standards/Approvals

CE, FCC, EN61131

Number of RS-485 Ports

0

COO (Country of Origin):
DE
The Hirschmann unmanaged industrial rail switch features a fanless design utilizing store and forward switching mode. It delivers Full Gigabit Ethernet performance.

Plug and play capabilities allow Rapid tool free installation

Eight automated copper ports utilize standard RJ45 sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy