Hirschmann Ethernet Switch 8 Port Network Switch
- RS Stock No.:
- 838-310
- Mfr. Part No.:
- 942335020
- Brand:
- Hirschmann
N
Subtotal (1 unit)*
$785.25
(exc. GST)
$863.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.25 |
*price indicative
- RS Stock No.:
- 838-310
- Mfr. Part No.:
- 942335020
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 0 | |
| Switch Type | Ethernet Switch | |
| Number of SFP Ports | 0 | |
| Number of RJ-45 Ports | 8 | |
| Width | 49mm | |
| Height | 135mm | |
| Depth | 117mm | |
| Standards/Approvals | CE, FCC, EN61131 | |
| Number of RS-485 Ports | 0 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Number of USB Ports 0 | ||
Switch Type Ethernet Switch | ||
Number of SFP Ports 0 | ||
Number of RJ-45 Ports 8 | ||
Width 49mm | ||
Height 135mm | ||
Depth 117mm | ||
Standards/Approvals CE, FCC, EN61131 | ||
Number of RS-485 Ports 0 | ||
- COO (Country of Origin):
- DE
The Hirschmann unmanaged industrial rail switch features a fanless design utilizing store and forward switching mode. It delivers Full Gigabit Ethernet performance.
The built in USB Interface supports custom hardware configurations
Plug and play setup allows tool free installation to maximize network uptime
