Hirschmann Ethernet Switch 8 Port Network Switch
- RS Stock No.:
- 838-308
- Mfr. Part No.:
- 942335028
- Brand:
- Hirschmann
N
Subtotal (1 unit)*
$810.61
(exc. GST)
$891.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.61 |
*price indicative
- RS Stock No.:
- 838-308
- Mfr. Part No.:
- 942335028
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 0 | |
| Switch Type | Ethernet Switch | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 0 | |
| Height | 135mm | |
| Width | 56mm | |
| Standards/Approvals | CE, FCC, EN61131 | |
| Depth | 117mm | |
| Number of RS-485 Ports | 0 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Number of USB Ports 0 | ||
Switch Type Ethernet Switch | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 0 | ||
Height 135mm | ||
Width 56mm | ||
Standards/Approvals CE, FCC, EN61131 | ||
Depth 117mm | ||
Number of RS-485 Ports 0 | ||
- COO (Country of Origin):
- DE
The Hirschmann unmanaged, fanless industrial rail switch featuring eight 10/100BASE-TX RJ45 ports and one 100BASE-FX multimode Fiber port.
Plug and play setup allows tool free installation to maximize network uptime
USB configuration
