Hirschmann Ethernet Switch 5 Port Network Switch
- RS Stock No.:
- 838-307
- Mfr. Part No.:
- 942132016
- Brand:
- Hirschmann
N
Subtotal (1 unit)*
$266.02
(exc. GST)
$292.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.02 |
*price indicative
- RS Stock No.:
- 838-307
- Mfr. Part No.:
- 942132016
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Number of USB Ports | 0 | |
| Switch Type | Ethernet Switch | |
| Number of SFP Ports | 0 | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | CE, FCC, EN61131 | |
| Depth | 79mm | |
| Height | 102mm | |
| Width | 26mm | |
| Number of RS-485 Ports | 0 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Number of USB Ports 0 | ||
Switch Type Ethernet Switch | ||
Number of SFP Ports 0 | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals CE, FCC, EN61131 | ||
Depth 79mm | ||
Height 102mm | ||
Width 26mm | ||
Number of RS-485 Ports 0 | ||
- COO (Country of Origin):
- DE
The Hirschmann unmanaged industrial rail switch reliably transmits large data quantities over Fast Ethernet connections. Featuring a fanless design with store and forward switching mode, it supports multiple twisted pair ports with automatic negotiation adjustments for seamless networking configurations.
Plug and play setup allows tool free installation to maximize network uptime
Five automated copper ports utilize RJ45 sockets to Streamline physical connections
Automated polarity and crossing features entirely prevent structural wiring errors
Accommodates twisted pair cabling up to one hundred meters in length
