Phoenix Contact 1473642 Ethernet 4 Port Ethernet Switch

Subtotal (1 unit)*

$551.68

(exc. GST)

$606.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.68

*price indicative

RS Stock No.:
767-059
Mfr. Part No.:
1473642
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

4

Switch Type

Ethernet

Number of RJ-45 Ports

4

Model Number

1473642

Height

90mm

Depth

62mm

Width

108mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Phoenix Contact unmanaged switch delivers robust industrial network functionality with four Power over Ethernet (PoE) ports and exceptional reliability suited for demanding environments.

Four RJ45 ports operate at 10/100/1000 Mbps for high-speed data transmission

Designed for DIN rail mounting, ensuring easy installation in various settings

Features auto-negotiation and auto-crossing for seamless connectivity

Supports ambient temperatures from 5 °C to 50 °C for versatile operational use

Degree of protection IP20 offers reliable performance in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy