HARTING 24144050002 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 745-394
- Mfr. Part No.:
- 24144050002
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$1,765.59
(exc. GST)
$1,942.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,765.59 |
*price indicative
- RS Stock No.:
- 745-394
- Mfr. Part No.:
- 24144050002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Model Number | 24144050002 | |
| Standards/Approvals | CE | |
| Depth | 36.3mm | |
| Height | 113mm | |
| Width | 80.4mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Model Number 24144050002 | ||
Standards/Approvals CE | ||
Depth 36.3mm | ||
Height 113mm | ||
Width 80.4mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2050GX-I-AWT is an unmanaged industrial Ethernet switch designed for robust and efficient data communication in industrial environments. With a miniaturised design and full Gigabit Ethernet capabilities, it optimises performance for data-intensive applications.
Features & Benefits
Unmanaged Plug & Play Gigabit Switch simplifies installation and operation
Robust and miniaturised Ethernet Interface ix Industrial ensures durability in harsh conditions
Flat design for DIN rail or wall mounting allows flexible installation options
Optimised for imaging processes and other data-intensive applications enhances data handling
Full Gigabit Ethernet Non-Blocking switch architecture according to IEEE 802.3 supports high-speed data transfer
Complies with multiple standards including CE and UL ensures reliability and safety
Compact dimensions (36.3 mm depth, 113 mm height, 80.4 mm width) save space in installations
Applications
Used in industrial automation systems for seamless data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in imaging processes requiring high-speed data transfer
Installed in outdoor electrical enclosures for robust connectivity
Used in machine tool and motor control systems for efficient operation
Is this product compliant with industry standards?
Yes, it complies with CE, DNV GL, and various IEC standards.
