HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 745-386
- Mfr. Part No.:
- 24030041220
- Brand:
- HARTING
N
Subtotal (1 unit)*
$1,746.53
(exc. GST)
$1,921.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,746.53 |
*price indicative
- RS Stock No.:
- 745-386
- Mfr. Part No.:
- 24030041220
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24030041220 | |
| Number of RJ-45 Ports | 4 | |
| Height | 142mm | |
| Depth | 125.76mm | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24030041220 | ||
Number of RJ-45 Ports 4 | ||
Height 142mm | ||
Depth 125.76mm | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. It supports Power over Ethernet, enabling simultaneous power supply to multiple devices while maintaining a Compact design for high packing density on DIN rails.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow
Surge protection and reverse polarity protection enhance device reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for easy installation in confined spaces
Automatic detection of transmission rate and wiring simplifies plug & play setup
Compatible with various combinations of RJ45 and Fibre optic ports for flexible connectivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets multiple standards including CE, cULus, and DNV GL.
