HARTING 24020061200 Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 745-382
- Mfr. Part No.:
- 24020061200
- Brand:
- HARTING
N
Subtotal (1 unit)*
$1,359.51
(exc. GST)
$1,495.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,359.51 |
*price indicative
- RS Stock No.:
- 745-382
- Mfr. Part No.:
- 24020061200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24020061200 | |
| Number of RJ-45 Ports | 6 | |
| Depth | 56mm | |
| Width | 120mm | |
| Height | 113.5mm | |
| Standards/Approvals | ABB IIT | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24020061200 | ||
Number of RJ-45 Ports 6 | ||
Depth 56mm | ||
Width 120mm | ||
Height 113.5mm | ||
Standards/Approvals ABB IIT | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Fast Ethernet Basic is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for installations with limited space, ensuring reliable connectivity in various environments.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures high data throughput
Wide range voltage supply of 24/48 VDC supports diverse power requirements
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design with a depth of 56 mm allows for installation in tight spaces
Automatic detection of transmission rate and wiring simplifies plug & play setup
DIN rail mount capability facilitates easy installation in various settings
Compliance with multiple standards ensures compatibility and safety in industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
