HARTING 2052GBT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 744-681
- Mfr. Part No.:
- 24024052200
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,908.15
(exc. GST)
$3,198.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,908.15 |
*price indicative
- RS Stock No.:
- 744-681
- Mfr. Part No.:
- 24024052200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 2052GBT-AF-P | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 113.5mm | |
| Width | 120mm | |
| Depth | 27.3mm | |
| Standards/Approvals | ABB IIT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Number of RJ-45 Ports 5 | ||
Model Number 2052GBT-AF-P | ||
Desktop/Rack Mount DIN Rail | ||
Height 113.5mm | ||
Width 120mm | ||
Depth 27.3mm | ||
Standards/Approvals ABB IIT | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high-speed data transfer
Support of jumbo frames allows for larger data packets, improving network efficiency
Surge protection and reverse polarity protection enhance device reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design at 41.6 mm depth fits into space-restricted installations
Automatic detection of transmission rate and wiring simplifies installation with plug and play functionality
DIN rail mount capability allows for versatile installation options
Compliance with multiple standards ensures compatibility and reliability in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
